Reference Only

CSNV1500N-154

Current Sensors - Industrial 1500A,T/H,MCU1,500K,3C4 CAN ID

Manufacturer:

Mfr Part:
CSNV1500N-154

TTI Part:
CSNV1500N-154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating1.5 kA
Sensor TypeClosed Loop
Accuracy1 %
Supply Voltage - Min7 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height68.7 mm
Isolation Voltage2.5 kVAC/DC
Length48.7 mm
Operating Supply Voltage12 V
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesCSNV1500
SubcategorySensors
TypeHall-Effect
Width29.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.78$71.78
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes