Reference Only
CSNV1500N-126
Current Sensors - Industrial 1500A,T/H,MCU1,250K,3C6 CAN ID
Datasheet
CSNV1500N-126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1.5 kA | |
| Sensor Type | Closed Loop | |
| Accuracy | 1 % | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 68.7 mm | |
| Isolation Voltage | 2.5 kVAC/DC | |
| Length | 48.7 mm | |
| Operating Supply Voltage | 12 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CSNV1500 | |
| Subcategory | Sensors | |
| Type | Hall-Effect | |
| Width | 29.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.78 | $71.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes