Reference Only
CSNK500M
Board Mount Current Sensors +/-1275 A +/-0.5 % Closed Loop Linear
Datasheet
CSNK500M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 1.275 kA | |
| Sensor Type | Closed Loop | |
| Response Time | 1 us | |
| Accuracy | 0.5 % | |
| Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | CSN | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $252.51 | $6,312.75 | |
| $235.14 | $23,514.00 | |
| $232.81 | $116,405.00 | |
| $223.55 | $223,550.00 | |
| $195.61 | $489,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes