Reference Only
CSLT6B100
Board Mount Current Sensors 100A 4.5Vdcto10.5Vdc Induc Ana Curnt Sen
Datasheet
CSLT6B100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 100 A | |
| Sensor Type | Open Loop | |
| Response Time | 3 us | |
| Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Board Mount Current Sensors | |
| Series | CSLT | |
| Subcategory | Sensors | |
| Type | Inductive Analog Current Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9032894000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |