Reference Only
CSLA2DG
Board Mount Current Sensors Commercial SS Magnet/CURR SENSOR
Datasheet
CSLA2DG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 150 A | |
| Sensor Type | Open Loop | |
| Response Time | 3 us | |
| Operating Supply Voltage | 12 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Type | Linear Current Sensor | |
| Packaging | Each | |
| Product Type | Board Mount Current Sensors | |
| Series | CSL | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.40 | $356.40 | |
| $56.18 | $674.16 | |
| $55.63 | $2,002.68 | |
| $48.08 | $4,904.16 | |
| $47.60 | $23,990.40 | |
| $47.13 | $47,224.26 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes