Reference Only

CSLA2CD

Board Mount Current Sensors Linear 72A AC or DC Current

Manufacturer:

Mfr Part:
CSLA2CD

TTI Part:
CSLA2CD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating72 A
Sensor TypeOpen Loop
Response Time3 us
Operating Supply Voltage12 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
TypeInductive Analog Current Sensor
PackagingBulk
Product TypeBoard Mount Current Sensors
SeriesCSLA
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$36.12$903.00
$33.31$3,331.00
$32.98$16,490.00
$32.65$32,650.00
Need more?
Sign in to add projects and notes