Reference Only
CSLA1DJ
Board Mount Current Sensors 225A Bottom Mnt. AC or DC current
Datasheet
CSLA1DJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 225 A | |
| Sensor Type | Open Loop | |
| Response Time | 3 us | |
| Operating Supply Voltage | 16 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | CS | |
| Subcategory | Sensors | |
| Type | Inductive Analog Current Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.09 | $1,277.25 | |
| $47.46 | $4,746.00 | |
| $46.31 | $23,155.00 | |
| $45.17 | $45,170.00 | |
| $42.87 | $107,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.