Reference Only

CSLA1DG

Board Mount Current Sensors CURRENT SENSORS

Manufacturer:

Mfr Part:
CSLA1DG

TTI Part:
CSLA1DG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating19 mA
Sensor TypeOpen Loop
Response Time3 us
Operating Supply Voltage16 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
TypeLinear Current Sensor
PackagingEach
Product TypeBoard Mount Current Sensors
SeriesCSL
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$28.63$2,863.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes