Reference Only
CSLA1CE
Board Mount Current Sensors Commercial SS Magnet/CURR SENSOR
Datasheet
CSLA1CE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 75 A | |
| Sensor Type | Open Loop | |
| Response Time | 3 us | |
| Operating Supply Voltage | 16 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Type | Inductive Analog Current Sensor | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | CSLA | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.88 | $3,988.00 | |
| $38.81 | $19,405.00 | |
| $37.74 | $37,740.00 | |
| $35.59 | $88,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes