Reference Only

CSHV700A-001

Current Sensors - Industrial CSHV700A-001 CURRENT SENSOR

Manufacturer:

Mfr Part:
CSHV700A-001

TTI Part:
CSHV700A-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating700 A
Sensor TypeOpen Loop
Accuracy1 %
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height38.4 mm
Length40 mm
Operating Supply Voltage5 V
Output Voltage10 V
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesCSHV
SubcategorySensors
TypeHall-Effect
Width32.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.