Reference Only
CSHV1100A-001
Current Sensors - Industrial CSHV1100A-001 CURRENT SENSOR
Datasheet
CSHV1100A-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1.1 kA | |
| Sensor Type | Open Loop | |
| Accuracy | 1 % | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 38.4 mm | |
| Length | 40 mm | |
| Operating Supply Voltage | 5 V | |
| Output Voltage | 10 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CSHV | |
| Subcategory | Sensors | |
| Type | Hall-Effect | |
| Width | 32.15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.77 | $519.25 | |
| $20.56 | $2,056.00 | |
| $20.36 | $10,180.00 | |
| $20.16 | $20,160.00 | |
| $19.96 | $49,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes