Reference Only

CSDA1DA

Board Mount Current Sensors 0.25-1.0A 3AMP Conn AC or DC current

Manufacturer:

Mfr Part:
CSDA1DA

TTI Part:
CSDA1DA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Current Sensors
Current Rating500 mA
Sensor TypeOpen Loop
Response Time100 us
Accuracy0.5 %
Operating Supply Voltage12 V
Output TypeDigital
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Supply Voltage - Max16 V
Supply Voltage - Min6 V
TypeCurrent Detector
Height19 mm
Length25.4 mm
Output Voltage400 mV
PackagingBulk
Product TypeBoard Mount Current Sensors
SeriesCSD
SubcategorySensors
Width25.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9030333800
TARIC9030331090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180In Stock

420 expected 17-Nov-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes