Reference Only
CLSZC7
Switch Hardware 250 ft. Cable
Datasheet
CLSZC7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Cable | |
| For Use With | Limit Switches | |
| Designed for | 1CPS Series | |
| Series | CLS | |
| Length | 250 ft. | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 7312109819 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,109.36 | $1,109.36 | |
| $754.37 | $3,771.85 | |
| $746.90 | $7,469.00 | |
| $705.68 | $17,642.00 | |
| $698.69 | $69,869.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.