Reference Only
CDILBS1W
Interlock Switches Comm Door Interlock White Left Key Entry
Datasheet
CDILBS1W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Interlock Switches | |
| Current Rating | 350 mA | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Connector | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Subcategory | Switches | |
| Tradename | Relialign |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,243.76 | $1,243.76 | |
| $1,222.29 | $6,111.45 | |
| $1,210.19 | $30,254.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes