Reference Only
C3200-6095A
Thermoelectric Peltier Modules FLEX HEATERS
Datasheet
C3200-6095A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermoelectric Peltier Modules | |
| Product Type | Thermoelectric Peltier Modules | |
| Type | Flexible Heater | |
| Maximum Voltage | 28 V | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Maximum Operating Temperature | + 250 C | |
| Product | Heaters | |
| Packaging | Each | |
| Subcategory | Thermoelectric |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8516808000 |
| TARIC | 8517180000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |