Reference Only

BZV6-2RN2

Limit Switches Top Rollr Arm Actutr Adjst w/Steel Rolle

Manufacturer:

Mfr Part:
BZV6-2RN2

TTI Part:
BZV6-2RN2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller
Current Rating15 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force2.78 N to 5.56 N
NEMA Rating1, 3, 4
Termination StyleScrew
IP RatingIP66
PackagingEach
Actuator StyleRoller
Product TypeLimit Switches
SeriesE6/V6
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

20
On Order
20 expected 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$285.83$285.83
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes