Reference Only

BZE6-2RQ

Limit Switches Top Plunger Actuator

Manufacturer:

Mfr Part:
BZE6-2RQ

TTI Part:
BZE6-2RQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating15 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force2.5 N to 3.61 N
NEMA Rating1
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP40
TypeMedium-Duty Limit Switches
PackagingEach
Actuator StylePlunger
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 32 C
Product TypeLimit Switches
SeriesE6/V6
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.81$86.81
$84.54$422.70
$66.42$664.20
$65.77$1,644.25
$65.11$3,255.50
$64.47$6,447.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes