Reference Only

BZE6-2RN80

Limit Switches 1NC 1NO SPDT Top Roller Plunger

Manufacturer:

Mfr Part:
BZE6-2RN80

TTI Part:
BZE6-2RN80

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating15 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force2.5 N to 6.67 N
NEMA Rating1, 3, 4
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP66
PackagingEach
Actuator StyleRoller Plunger
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 32 C
Product TypeLimit Switches
SeriesE6/V6
SubcategorySwitches
TradenameMicroswitch
TypeMedium Duty Limit Switch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.26$139.26
$137.88$4,136.40
$136.51$13,651.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.