Reference Only

BZE6-2RN62

Limit Switches .83N/1.95N 3oz/7oz 1NC 1NO SPDT Snap

Manufacturer:

Mfr Part:
BZE6-2RN62

TTI Part:
BZE6-2RN62

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRod
Current Rating15 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.83 N to 1.95 N
NEMA Rating1, 3, 4
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP66
TypeMedium Duty Limit Switch
PackagingEach
Actuator StyleRod
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 32 C
Product TypeLimit Switches
SeriesE6/V6
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$165.78$1,657.80
$164.14$4,924.20
$162.52$16,252.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes