Reference Only
BZE6-2RN18
Limit Switches 1NC 1NO SPDT Wobble-Coil Spring
Datasheet
BZE6-2RN18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Wobble | |
| Current Rating | 15 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 1.95 N | |
| NEMA Rating | 1, 3, 4 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP66 | |
| Type | Medium Duty Limit Switch | |
| Packaging | Each | |
| Actuator Style | Wobble | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 32 C | |
| Product Type | Limit Switches | |
| Series | E6/V6 | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6b/6b-II |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.70 | $138.70 | |
| $137.32 | $686.60 | |
| $135.96 | $1,359.60 | |
| $134.62 | $3,365.50 | |
| $133.28 | $6,664.00 | |
| $131.96 | $13,196.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes