Reference Only
BZE6-2RN
Limit Switches 1NC 1NO SPDT Top Plunger
Datasheet
BZE6-2RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 2.5 N to 6.67 N | |
| NEMA Rating | 1, 3, 4 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP66 | |
| Packaging | Kit | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 32 C | |
| Product Type | Limit Switches | |
| Series | E6/V6 | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Type | Medium Duty Limit Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
205In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.17 | $104.17 | |
| $103.13 | $515.65 | |
| $94.35 | $943.50 | |
| $93.41 | $2,335.25 | |
| $92.47 | $4,623.50 | |
| $91.55 | $9,155.00 |
Need more?
My Notes
Sign into see notes.