Reference Only
BZ-RX122
Basic / Snap Action Switches LARGE BASICS
Datasheet
BZ-RX122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Large | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 7 oz to 10 oz | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.57 | $51.57 | |
| $46.84 | $234.20 | |
| $43.10 | $431.00 | |
| $42.68 | $1,067.00 | |
| $42.25 | $2,112.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Switch Actuators AN3169-1

Switch Actuators AN3168-2

Switch Actuators AN3167-1

Switch Actuators SWITCH BASIC

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH BASIC
Sign in to add projects and notes