Reference Only
BZ-RW9223312
Basic / Snap Action Switches Large Basics Z PLUNG LOC
Datasheet
BZ-RW9223312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 3.34 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP64 | |
| Actuator Style | Plunger | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.61 | $103.61 | |
| $102.58 | $512.90 | |
| $99.37 | $993.70 | |
| $98.39 | $1,967.80 | |
| $94.33 | $4,716.50 | |
| $93.40 | $9,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Switch Actuators AN3169-1

Switch Actuators AN3168-2

Switch Actuators AN3167-1

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH BASIC

Switch Actuators SWITCH BASIC
My Notes
Sign into see notes.