Reference Only

BZ-R31

Basic / Snap Action Switches Large Basic Switch

Manufacturer:

Mfr Part:
BZ-R31

TTI Part:
BZ-R31

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force7.78 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP64
PackagingEach
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

392In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.53$19.53
$17.52$87.60
$15.98$159.80
$15.81$395.25
$15.65$782.50
$15.36$1,536.00
$15.21$4,563.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

AD5721R Honeywell
Mating Product

Honeywell

Switch Actuators AN3169-1
MC2711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3168-2
MC7711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3167-1
MD3211-Q Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
MD3211Q1 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
MC2711H Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
Sign in to add projects and notes