Reference Only

BZ-7RQ1T

Basic / Snap Action Switches SPDT 15A 250 Vac H-OVRTRV PLGR ACTR

Manufacturer:

Mfr Part:
BZ-7RQ1T

TTI Part:
BZ-7RQ1T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force624 gf to 794 gf
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP64
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.70$40.70
$40.01$200.05
$34.77$347.70
$34.42$860.50
$34.07$1,703.50
$33.72$3,372.00
$33.27$8,317.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

AD5721R Honeywell
Mating Product

Honeywell

Switch Actuators AN3169-1
MC7711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3167-1
MC2711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3168-2
MD3211Q1 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
MD3211-Q Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
MC2711H Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
Sign in to add projects and notes