Reference Only

BZ-3YWT82

Basic / Snap Action Switches DP 5A SPLIT CONTACT

Manufacturer:

Mfr Part:
BZ-3YWT82

TTI Part:
BZ-3YWT82

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating5 A
Voltage Rating AC250 VAC
Operating Force1.25 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP64
PackagingEach
Actuator StyleRoller Lever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536500700
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

307In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.27$27.27
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

AD5721R Honeywell
Mating Product

Honeywell

Switch Actuators AN3169-1
MC7711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3167-1
MC2711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3168-2
MD3211Q1 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
MC2711H Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
MD3211-Q Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC

My Notes

Sign into see notes.