Reference Only
BZ-3AW805551T
Basic / Snap Action Switches Large Basics Z PLUNG LOC
Datasheet
BZ-3AW805551T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Large | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 0.9 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.81 | $538.10 | |
| $52.51 | $15,753.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Switch Actuators AN3169-1

Switch Actuators AN3167-1

Switch Actuators AN3168-2

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH BASIC

Switch Actuators SWITCH BASIC
Sign in to add projects and notes