Reference Only

BZ-2RW82555110T

Basic / Snap Action Switches BASIC SW SPDT 15 A 250VAC ROLLER LEVER

Manufacturer:

Mfr Part:
BZ-2RW82555110T

TTI Part:
BZ-2RW82555110T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force99 gf
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP64
Actuator StyleRoller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

491In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.64$23.64
$23.41$93.64
$19.15$191.50
$18.15$453.75
$17.47$873.50
$17.30$1,730.00
$17.10$4,275.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

AD5721R Honeywell
Mating Product

Honeywell

Switch Actuators AN3169-1
MC7711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3167-1
MC2711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3168-2
MD3211Q1 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
MC2711H Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
MD3211-Q Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
Sign in to add projects and notes