Reference Only

BZ-2RW82212T

Basic / Snap Action Switches 15A 1.05 roller levr #6 Screw Term

Manufacturer:

Mfr Part:
BZ-2RW82212T

TTI Part:
BZ-2RW82212T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeLarge
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force1.67 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StyleRoller Lever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.28$242.80
$22.41$6,723.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

AD5721R Honeywell
Mating Product

Honeywell

Switch Actuators AN3169-1
MC7711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3167-1
MC2711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3168-2
MD3211Q1 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
MC2711H Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
MD3211-Q Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC

My Notes

Sign into see notes.