Reference Only

BZ-2RQ69

Basic / Snap Action Switches 15A @ 250 VAC Plunger SPDT Screw

Manufacturer:

Mfr Part:
BZ-2RQ69

TTI Part:
BZ-2RQ69

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeLarge
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force3.61 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$56.24$11,248.00
$51.92$20,768.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

AD5721R Honeywell
Mating Product

Honeywell

Switch Actuators AN3169-1
MC7711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3167-1
MC2711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3168-2
MD3211Q1 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
MC2711H Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
MD3211-Q Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
Sign in to add projects and notes