Reference Only

BZ-2RL131T

Basic / Snap Action Switches LARGE BASICS

Manufacturer:

Mfr Part:
BZ-2RL131T

TTI Part:
BZ-2RL131T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeLarge
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC, 250 VDC
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP64
Actuator StyleLever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.24$96.24
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

MC2711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3168-2
AD5721R Honeywell
Mating Product

Honeywell

Switch Actuators AN3169-1
MC7711 Honeywell
Mating Product

Honeywell

Switch Actuators AN3167-1
MD3211Q1 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
MC2711H Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
MD3211-Q Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC
Sign in to add projects and notes