Reference Only
BZ-2RD
Basic / Snap Action Switches 15A @ 250 VAC SPDT Solder
Datasheet
BZ-2RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 255 gf to 368 gf | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP64 | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.03 | $21.03 | |
| $20.81 | $104.05 | |
| $16.95 | $169.50 | |
| $15.38 | $384.50 | |
| $14.37 | $718.50 | |
| $14.13 | $1,413.00 | |
| $13.98 | $2,796.00 | |
| $13.83 | $4,149.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Switch Actuators AN3169-1

Switch Actuators AN3167-1

Switch Actuators AN3168-2

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH BASIC

Switch Actuators SWITCH BASIC
My Notes
Sign into see notes.