Reference Only
BX24A3K
Limit Switches HAZARDOUS LOCATION
Datasheet
BX24A3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.5 N | |
| NEMA Rating | 1, 3, 4X, 6, 13 | |
| Termination Style | Screw | |
| Mounting Style | Conduit (20 mm) | |
| IP Rating | IP67 | |
| Type | Explosion-Proof Switch | |
| Packaging | Each | |
| Product Type | Limit Switches | |
| Series | BX2 | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,145.25 | $3,145.25 | |
| $3,114.10 | $15,570.50 | |
| $3,083.26 | $77,081.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes