Reference Only
BPS6C-X00
Pressure Sensors - Industrial Battery safety pressure sensor, 6-pins, CAN output signal, MCU1 version
Datasheet
BPS6C-X00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 50 kPa to 300 kPa | |
| Accuracy | 4 kPa | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 6 V to 18 V | |
| Height | 18.2 mm | |
| Length | 60.6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 25 mA to 30 mA | |
| Packaging | Each | |
| Product Type | Industrial Pressure Sensors | |
| Series | BPS | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 6 V | |
| Width | 36.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.24 | $1,131.00 | |
| $42.78 | $4,278.00 | |
| $42.36 | $21,180.00 | |
| $41.94 | $41,940.00 | |
| $41.52 | $103,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes