Reference Only

BPS6C-H00

Pressure Sensors - Industrial Battery safety pressure sensor, 6-pins, CAN output signal, MCU2 version

Manufacturer:

Mfr Part:
BPS6C-H00

TTI Part:
BPS6C-H00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Operating Pressure50 kPa to 300 kPa
Accuracy0.5 %
Mounting StyleThrough Hole
Operating Supply Voltage6 V to 18 V
Height29.05 mm
Length76 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current25 mA to 30 mA
PackagingEach
Product TypeIndustrial Pressure Sensors
SeriesBPS
SubcategorySensors
Supply Voltage - Max18 V
Supply Voltage - Min8 V
Width68.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$52.85$264.25
$48.63$486.30
$43.71$1,092.75
$41.32$2,066.00
$40.57$4,057.00
$40.07$10,017.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes