Reference Only
BFL1-BW4
Limit Switches SW 1NC 1NO SPDT 11A Wobble-SPR Wire ACTR
Datasheet
BFL1-BW4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Wobble | |
| Current Rating | 11 A | |
| Voltage Rating AC | 277 VAC | |
| Operating Force | 1.95 N | |
| NEMA Rating | 1, 3, 4, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Wobble | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 32 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Type | Medium Duty Limit Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.99 | $919.90 | |
| $90.97 | $2,729.10 | |
| $90.07 | $9,007.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes