Reference Only

BFL1-AW1

Limit Switches 1.95N 7oz max 125VAC 1NC 1NO SPDT Snap

Manufacturer:

Mfr Part:
BFL1-AW1

TTI Part:
BFL1-AW1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorWobble
Current Rating5 A
Voltage Rating AC277 VAC
Operating Force1.95 N
NEMA Rating1, 3, 4, 13
Termination StyleScrew
PackagingEach
Actuator StyleWobble
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.25$992.50
$93.23$2,796.90
$84.20$8,420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.