Reference Only

BAS6C-X00

Multiple Function Sensor Modules 6-pins CAN output signal MCU1 version

Manufacturer:

Mfr Part:
BAS6C-X00

TTI Part:
BAS6C-X00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMultiple Function Sensor Modules
ProductBattery Safety Aerosol Sensors
TypeAutomotive Grade Aerosol Sensor
Interface TypeCAN
Operating Supply Voltage12 V
Maximum Operating Temperature+ 85 C
Dimensions66 mm x 37 mm x 36 mm
Minimum Operating Temperature- 40 C
Mounting StyleScrew Mount
PackagingEach
Product TypeMultiple Function Sensor Modules
SeriesBAS
SubcategorySensor Modules

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
TARIC9027500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$66.45$1,661.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes