Reference Only
BAS6C-H00
Multiple Function Sensor Modules 6-pins CAN output signal MCU2 version
Datasheet
BAS6C-H00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Battery Safety Aerosol Sensors | |
| Type | Automotive Grade Aerosol Sensor | |
| Interface Type | CAN | |
| Operating Supply Voltage | 12 V | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 66 mm x 37 mm x 36 mm | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw Mount | |
| Packaging | Each | |
| Product Type | Multiple Function Sensor Modules | |
| Series | BAS | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9027500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.40 | $392.00 | |
| $72.86 | $728.60 | |
| $67.56 | $1,689.00 | |
| $66.23 | $3,311.50 | |
| $64.94 | $6,494.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes