Reference Only

BAF1-2RN-LH

Limit Switches SPDT Top Plunger Actuator-Lft Snp Act

Manufacturer:

Mfr Part:
BAF1-2RN-LH

TTI Part:
BAF1-2RN-LH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating20 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force11.2 N
NEMA Rating1, 3, 4, 13
Termination StyleScrew
PackagingEach
Actuator StylePlunger
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

86In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$252.76$252.76
$250.25$750.75
$247.76$1,238.80
$240.99$2,409.90
$238.59$4,771.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.