Reference Only

BA-2RV-A2

Basic / Snap Action Switches SPDT 20A SNAP SW

Manufacturer:

Mfr Part:
BA-2RV-A2

TTI Part:
BA-2RV-A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBA
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating20 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force71 gf
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP64
PackagingBulk
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

401In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.16$22.16
$18.47$92.35
$16.74$167.40
$16.48$412.00
$16.30$815.00
$16.13$1,613.00
$15.96$3,192.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

MCA7711 Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH SNAP
ADA3721R Honeywell
Mating Product

Honeywell

Switch Actuators SWITCH BASIC

My Notes

Sign into see notes.