Reference Only

BA-1R357

Basic / Snap Action Switches Basic Sw SPDT 15 A 250Vac PIN PLGR ACTR

Manufacturer:

Mfr Part:
BA-1R357

TTI Part:
BA-1R357

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeLarge
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating20 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC, 250 VDC
Operating Force4 oz
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP64
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

77
On Order
77 expected 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.57$528.50
$10.12$3,036.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.