Reference Only
AWM92100V
Flow Sensors 4.5to26.5V SING.HALL 2Hz to 25kHz 14.9mm
Datasheet
AWM92100V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| For Use With | Dry Gas | |
| Range | +/- 200 cm/min | |
| Accuracy | 0.35 % | |
| Output Voltage | 77 mV | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 5.35 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Tube | |
| Product Type | Flow Sensors | |
| Series | AWM90000 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.39 | $9,939.00 | |
| $80.75 | $52,487.50 | |
| $74.54 | $186,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes