Reference Only

AWM730B5

Flow Sensors 200 LPM Airflw Snsor

Manufacturer:

Mfr Part:
AWM730B5

TTI Part:
AWM730B5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMEMS Air Flow Sensor
For Use WithAir
Range300 L/min
Accuracy2 %
Operating Supply Voltage9 V to 15 V
Port Size22 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature+ 5 C
PackagingEach
Product TypeFlow Sensors
SeriesAWM700
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min9 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026802000
TARIC9026802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.86$238.86
$234.43$23,443.00
$221.44$143,936.00
$217.30$543,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes