Reference Only
AWM720P1
Flow Sensors Amplified; 200 SLPM Tapered 22.0 mm
Datasheet
AWM720P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| For Use With | Dry Gas | |
| Range | 200 SLPM | |
| Accuracy | 0.5 % | |
| Output Voltage | 5 V | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 22 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | AWM700 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.25 | $153.25 | |
| $143.53 | $717.65 | |
| $138.26 | $1,382.60 | |
| $135.54 | $3,388.50 | |
| $132.89 | $6,644.50 | |
| $130.28 | $13,028.00 | |
| $127.73 | $31,932.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes