Reference Only
AWM5102VN
Flow Sensors MASS AIRFLOW 10L/MIN Threaded 1/4 NPT
Datasheet
AWM5102VN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| Type | Mass Air Flow Sensor | |
| For Use With | Dry Gas | |
| Range | 0 SLPM to 10 SLPM | |
| Accuracy | 0.5 % | |
| Output Voltage | 5 V | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 6.35 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | AWM5000 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.02 | $1,175.10 | |
| $232.54 | $2,325.40 | |
| $228.85 | $5,721.25 | |
| $226.58 | $11,329.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.