Reference Only
AWM43300V
Flow Sensors MASS AIRFLOW (1.0 SLPM);Manifold
Datasheet
AWM43300V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| Type | Mass Air Flow Sensor | |
| For Use With | Dry Gas | |
| Range | 1 L/min | |
| Accuracy | 0.5 % | |
| Output Voltage | 5 V | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 4.826 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | AWM40000 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.23 | $174.23 | |
| $172.50 | $862.50 | |
| $170.79 | $1,707.90 | |
| $169.10 | $4,227.50 | |
| $167.43 | $8,371.50 | |
| $165.77 | $16,577.00 | |
| $159.61 | $103,746.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.