Reference Only
AWM42150VH
Flow Sensors +/- 25 cm/min 10V Airflow Sensors
Datasheet
AWM42150VH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| Type | Air Flow Sensor | |
| For Use With | Hydrogen Gas | |
| Range | +/- 25 cm/min | |
| Accuracy | 0.35 % | |
| Output Voltage | 8.5 mV | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 4.826 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Type | Analog | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | AWM40000 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $212.52 | $10,626.00 | |
| $207.56 | $20,756.00 | |
| $168.64 | $109,616.00 | |
| $155.67 | $389,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes