Reference Only

AWM3300V

Flow Sensors 1.0 SLPM Straight 1000 sccm

Manufacturer:

Mfr Part:
AWM3300V

TTI Part:
AWM3300V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
For Use WithDry Gas
Range1 L/min
Accuracy1 %
Output Voltage5 V
Operating Supply Voltage8 V to 15 V
Port Size5.08 mm
Housing MaterialSilicon
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeFlow Sensors
SeriesAWM3000
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min8 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026802000
TARIC9026802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

360In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.14$172.14
$170.43$852.15
$168.75$1,687.50
$167.08$4,177.00
$165.42$8,271.00
$163.78$16,378.00
$157.69$102,498.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.