Reference Only

AWM3150V

Flow Sensors + 30.0 sccm Straight

Manufacturer:

Mfr Part:
AWM3150V

TTI Part:
AWM3150V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
For Use WithDry Gas
Range30 cm/min
Accuracy1 %
Output Voltage3.4 V
Operating Supply Voltage8 V to 15 V
Port Size5.08 mm
Housing MaterialSilicon
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeFlow Sensors
SeriesAWM3000
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min8 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC9026802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$217.08$10,854.00
$214.92$21,492.00
$212.78$138,307.00
$210.66$526,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.